Manufacturer Part #
680S3W3203L201
680S Series 3 Position Power Contact Panel Mount Receptacle D-Sub Connector
Product Specification Section
NorComp 680S3W3203L201 - Product Specification
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
NorComp 680S3W3203L201 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Panel Mount Receptacle |
No of Positions: | 3 |
No of Rows: | 1 |
Termination: | Female Solder Cup |
IP Rating: | IP67 |
Material: | Full Metal |
Gender: | Female |
Color: | Black |
Current Rating: | 20A |
Contact Plating: | Gold Flash |
Insulation Resistance: | 5GΩ |
Operating Temperature: | -55°C to +125°C |
Type: | Standard |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
80+
$12.19
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag
Mounting Method:
Panel Mount