Manufacturer Part #
RCLAMP0582BQTCT
RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Semtech RCLAMP0582BQTCT - Product Specification
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
Semtech RCLAMP0582BQTCT - Technical Attributes
Attributes Table
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Features & Applications
The RCLAMP0582BQTCT is a part of RCLAMP0528B Series 20 V 1.2 pF Uni-Directional ESD and Surge Proection and it is available in SC-75 package.
The RClamp0582B features high peak pulse current capability (Ipp=15A, tp=8/20us) for use in applications that require high surge immunity testing. It has a maximum capacitance of only 1.2pF.
Features:
- Transient protection for high-speed data lines to
- IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Protects up to two I/O lines
- Low capacitance (<1.2pF)
- High surge capability: 15A (tp=8/20us)
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Applications:
- USB 2.0
- Set Top Box
- mp3 Players
- Notebook Computers
- Networking Equipment
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount