Manufacturer Part #
HFA3096BZ
HFA3096 Series 3 NPN/2PNP 150 mW 65 mA UHF Transistor Array - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HFA3096BZ - Product Specification
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
Renesas HFA3096BZ - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 8V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The HFA3096BZ is a ultra high frequency transistor array with NPN-PNP combination, available in surface mount SOIC-16 package.
This device is fabricated from Intersil Corporation’s complementary bipolar UHF-1 process and it consists of five dielectrically isolated transistors on a common monolithic substrate.
Features:
- NPN Transistor (fT) : 8GHz
- NPN Current Gain (hFE) : 130
- NPN Early Voltage (VA) : 50V
- PNP Transistor (fT) : 5.5GHz
- PNP Current Gain (hFE) : 60
- PNP Early Voltage (VA) : 20V
- Noise Figure (50Ω) at 1.0GHz : 3.5dB
- Collector to Collector Leakage : <1pA
- Complete Isolation Between Transistors
- Pin Compatible with Industry Standard 3XXX Series Arrays
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- VHF/UHF Amplifiers
- VHF/UHF Mixers
- IF Converters
- Synchronous Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$6.45
5
$6.38
30
$6.30
100
$6.24
300+
$6.14
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount