Manufacturer Part #
EEU-EB1A101S
EEU-EB Series 10 V 100 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic
Product Specification Section
Panasonic Industry EEU-EB1A101S - Product Specification
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
Panasonic Industry EEU-EB1A101S - Technical Attributes
Attributes Table
Series: | EB |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 66mA |
Lead Spacing: | 2mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0569
400
$0.0555
1,500
$0.0537
4,000
$0.0525
15,000+
$0.0495
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole