Manufacturer Part #
EEU-FC1J101L
EEU-FC Series 63 V 100 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1J101L - Product Specification
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
Panasonic Industry EEU-FC1J101L - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 535mA |
| Impedance: | 0.23Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.141
200
$0.139
750
$0.135
2,000
$0.133
7,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole