text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER3R3M51

IHLP-6767GZ-51 3.3 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Vishay IHLP6767GZER3R3M51 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 32.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.27Ω
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  17.15mm x W  17.15mm x H  7mm
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.00
USD
Quantity
Unit Price
200
$1.51
400
$1.50
600
$1.49
800
$1.48
1,000+
$1.47
Product Variant Information section