Manufacturer Part #
RT0603FRE0715KL
RT Series 0603 0.1 W 15 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
YAGEO RT0603FRE0715KL - Product Specification
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
YAGEO RT0603FRE0715KL - Technical Attributes
Attributes Table
Resistance: | 15kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.6mm x W 0.8mm x H 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0027
15,000
$0.0026
50,000
$0.0025
100,000
$0.0025
200,000+
$0.0024
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount