Manufacturer Part #
L6564DTR
L6564 Series 22.5 V 6 mA Surface Mount Transition-Mode PFC Controller - SSOP-10
Product Specification Section
STMicroelectronics L6564DTR - Product Specification
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
STMicroelectronics L6564DTR - Technical Attributes
Attributes Table
Mode: | Discontinuous |
Supply Current-Max: | 6mA |
Supply Voltage-Max: | 22.5V |
Power Dissipation: | 0.75W |
Operating Temp Range: | -40°C to +125°C |
Thermal Resistance: | 120°C/W |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
10,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount