Manufacturer Part #
SMAJ58CA-TR
SMAJ Series 400 W 67.8 V Bi Directional Surface Mount TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2134 | ||||||||||
Product Specification Section
STMicroelectronics SMAJ58CA-TR - Product Specification
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
STMicroelectronics SMAJ58CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 64.4V |
| Clamping Voltage-Max: | 121V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 19A |
| Reverse Leakage Current: | 0.2µA |
| Standoff Voltage: | 58V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 67.8V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.057
10,000
$0.0561
20,000
$0.0552
25,000
$0.0549
75,000+
$0.0532
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount