ATF750CL-15PU in Tube by Microchip | CPLD | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF750CL-15PU

ATF750CL Series 5 V 15 ns 10 I/O CMOS Complex Programmable Logic Device -DIP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Microchip ATF750CL-15PU - Technical Attributes
Attributes Table
No of I/O Lines: 10
No of Macrocells: 10
Propagation Delay: 15ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 71MHz
No of Pins: 24
Leakage Current: 10µA
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
180
Total
$62.85
USD
Quantity
Unit Price
15+
$4.19
Product Variant Information section