Manufacturer Part #
RB520SM-40T2R
Ultra Small 45 V 0.2 A Surface Mount Schottky Barrier Diode - SOD-523 (SC-79)
Product Specification Section
ROHM RB520SM-40T2R - Product Specification
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
ROHM RB520SM-40T2R - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 45V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.55V |
Package Style: | EMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.0431
16,000
$0.0424
24,000
$0.042
32,000
$0.0417
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
EMD-2
Mounting Method:
Surface Mount