text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH15N100Q3

Single N-Channel 1000 V 1.05 Ohm 64 nC 690 W Flange Mount Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH15N100Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 690W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 30ns
Rise Time: 10ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Technology: Si
Height - Max: 21.46mm
Length: 16.26mm
Input Capacitance: 3250pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,450.00
USD
Quantity
Unit Price
30
$11.69
90
$11.60
150
$11.55
300
$11.50
600+
$11.41
Product Variant Information section