20CJQ100TR in Reel by SMC | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

20CJQ100TR

20CJQ100 Series 100 V 2 A Surface Mount Schottky Rectifier - SOT-223

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 20CJQ100TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 26A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.8V
Diode Capacitance-Max: 45pF
Thermal Resistance: 65°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000+
$0.11
Product Variant Information section