Manufacturer Part #
3C50UL
UL Series 240 VAC 50 A 3 Pole C-Trip Miniature Molded Case Circuit Breaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Altech Corporation 3C50UL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:The high amperage (40-63A) breakers have been modified to remove external marking tag windows. A slot has been added between poles for future accessories. The part numbers will remain unchanged. Impact of Change:There will no longer be a marking window to protect or affix labels to. Please see attached page for comparison of cosmetic changes. The removal of the marking window does not affect product form, installation, nor usability. The function and performance of the circuit breakers has not been altered. Reason for Change:Many customers requested the marking windows to be eliminated as it was often damaged in transit or at production sites. In addition, this change is part of an internal optimization effort that will increase production efficiency and simplify tooling needs.Effective Date of Implementation:This change is currently planned for Q4 2025. During the transition a mix of circuit breakers may be provided. After our stock of the marking window design are depleted, they will be unavailable.
Our UL/DL, UM, and UR series circuit breakers, which have been manufactured by Doepke for the past three years, will now start arriving with updated printing.The ABL brand logo currently in use will transition to the Doepke brand logo over the coming months. The only change is the logo from ABL to Doepke.? Physical appearance will stay the same along with part numbers.? On the front, only the brand will change from ABL to Doepke (See figure 1)
Part Status:
Altech Corporation 3C50UL - Technical Attributes
| No of Poles: | 3 |
| Rated Current: | 50A |
| Type: | Thermal Magnetic |
| Mounting Method: | DIN Rail Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount