Manufacturer Part #
IHLP2525CZER2R2M01
IHLP Series 2525 22 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor
Product Specification Section
Vishay IHLP2525CZER2R2M01 - Product Specification
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
Vishay IHLP2525CZER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 20mΩ |
Dimension: | L 6.86mm x W 6.47mm x H 3mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
205
USA:
205
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.80
15
$0.70
50
$0.655
250
$0.595
1,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount