Manufacturer Part #
TSX920ILT
TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
STMicroelectronics TSX920ILT - Product Specification
STMicroelectronics TSX920ILT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 1 |
| Slew Rate-Nom: | 17.2V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 4V to 16V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 3.4mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 85dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 113dB |
| Phase Margin: | 55° |
| Low Noise: | 16.5nV/√Hz |
| Output Current: | 74mA |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount