Manufacturer Part #
R-78T5.0-1.0/FC-R
1A DC/DC-CONVERTER 'INNOLINE' SMD OF REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Reel Package Style:SMD-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
RECOM R-78T5.0-1.0/FC-R - Product Specification
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
RECOM R-78T5.0-1.0/FC-R - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 8V to 42V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 85% |
| Power Dissipation: | 5W |
| Load Regulation (%): | 0.4% |
| Output Current: | 1A |
| Switching Frequency-Max: | 350kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 25mm x W 23mm x H 10mm |
| Package Style: | SMD-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150+
$11.51
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Package Style:
SMD-5
Mounting Method:
Surface Mount