text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R6435FBDIL0TR

64Mb Serial Flash 1.65V - 3.6V WLCSP

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R6435FBDIL0TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 33MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,020.00
USD
Quantity
Unit Price
6,000+
$1.17
Product Variant Information section