Manufacturer Part #
MX25R6435FBDIL0TR
64Mb Serial Flash 1.65V - 3.6V WLCSP
Product Specification Section
Macronix MX25R6435FBDIL0TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25R6435FBDIL0TR - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 33MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 64Mb |
Memory Organization: | 64 M x 1 / 32 M x 2 / 16 M x 4 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
6,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount