Manufacturer Part #
MMBT6521LT1G
MMBT6521 Series 25 V 100 mA SMT NPN Amplifier Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT6521LT1G - Product Specification
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
onsemi MMBT6521LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 25V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 40V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 4V |
| DC Current Gain-Min: | 300 |
| Collector - Current Cutoff: | 500nA |
| Configuration: | Single |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 3dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0569
6,000
$0.0559
9,000
$0.0554
15,000
$0.0547
30,000+
$0.0532
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount