Manufacturer Part #
EALP05RDDRA4
Red Ø5 mm 10º 800 mcd Tinted 2 V Through Hole Led Lamp - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Everlight EALP05RDDRA4 - Product Specification
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
Everlight EALP05RDDRA4 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Transparent |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 800mcd |
| Viewing Angle: | 10° |
| Wavelength: | 632nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 8.6mm x D 5.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0707
1,500
$0.0686
2,000
$0.0681
5,000
$0.0664
7,500+
$0.0647
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole