Manufacturer Part #
AS6200-AWLT-S
AS6200 Series 3.6 V ±0.4°C High Accuracy Digital Temperature Sensor - WLCSP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ams OSRAM AS6200-AWLT-S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Update to PCN110185 - additional parts added to list. Description of change:Bumping site transfer from Nepes Hayyim to ASE CL or Nepes KoreaReason for change:Nepes Hayyim announced on 26th December 2024 the EOL of their Philippines plant, effective 20th April 2025, due to a terminated lease agreement.
Part Status:
ams OSRAM AS6200-AWLT-S - Technical Attributes
| Output Type: | Digital |
| Supply Current: | 6µA |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Interface Type: | I2C |
| Resolution: | 12b |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6200 IC is a high accuracy temperature sensor
system that communicates via a 2 wire digital bus
with other devices.
It consists of a Si bandgap temperature sensor, an
ADC and a digital signal processor.It has a very high
temperature accuracy (±0.4°C for AS6200) and an ultra-low power consumption (low operation and quiescent current) which makes it ideally suited for mobile/battery powered applications.
The AS6200 is an easy to integrate and use solution, featuring an factory calibrated sensor, integrated linearization and the possibility to use 2 different I²C addresses, enabling to use two AS6200 devices on one bus.
Additionally the AS6200 temperature sensor system also features an alert functionality, which triggers e.g. an interrupt to protect devices from excessive temperatures.
Benefits and Features:
- High Measurement Accuracy
± 0.4°C (0°C to 65°C)
± 1°C (-40°C to 125°C) - Low Power Consumption
6 μA @Operation (typ. @ 4 Hz)
0.1 μA@Standby (typ.) - Supply Voltage Range
1.8V to 3.6 Volt - Wide Operating Temperature
-40°C to 125°C - Small PCB Footprint
1.5 mm x 1.0 mm (WLCSP)
Available Packaging
Package Qty:
500 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount