Manufacturer Part #
DMN3032LFDBQ-7
DMN Series 30 V 30 mOhm SMT Dual N-Ch Enhancement Mode Mosfet - U-DFN-2020-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN3032LFDBQ-7 - Product Specification
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
Diodes Incorporated DMN3032LFDBQ-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 30mΩ |
| Rated Power Dissipation: | 1W |
| Qg Gate Charge: | 10.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.2A |
| Turn-on Delay Time: | 2.2ns |
| Turn-off Delay Time: | 9.7ns |
| Rise Time: | 2.6ns |
| Fall Time: | 2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 500pF |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.215
15,000
$0.21
30,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount