text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0402P301TR005F

NCB Series 0402 300 Ohm 50 mA 0.75 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB0402P301TR005F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 50mA
DC Resistance-Max: 0.75Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
10,000
$0.0083
30,000
$0.0081
40,000
$0.008
100,000
$0.0078
150,000+
$0.0076
Product Variant Information section