text.skipToContent text.skipToNavigation

Manufacturer Part #

2STR1160

2STR1160 Series NPN 60 V 1 A Fast-Switching Power Transistor - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2STR1160 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.21V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 85
Collector - Current Cutoff: 0.1µA
Configuration: Single
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The 2STR1160 is a NPN 60 V 1 A Low Voltage Fast-Switching Power Transistor and it is available in a SOT-23-3 package.

The devices are NPN transistors manufactured using new “PB-HDC” (power bipolar high density current) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Features:

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast switching speed
  • Miniature SOT-23 plastic package for surface mounting circuits

Applications:

  • LED
  • Battery charger
  • Motor and relay driver
  • Voltage regulation

View the Complete List of 2STR Series

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,272.60
USD
Quantity
Unit Price
3,000
$0.075
6,000
$0.0737
9,000
$0.0729
12,000
$0.0724
15,000+
$0.0707
Product Variant Information section