Manufacturer Part #
BLM15PX330SN1D
BLM15 Series 0402 33 Ohm 3 A 22 mOhm DCR Chip Ferrite Bead
Product Specification Section
Murata BLM15PX330SN1D - Product Specification
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
Murata BLM15PX330SN1D - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
Impedance: | 33Ω |
Rated Current: | 3A |
DC Resistance-Max: | 22mΩ |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0225
20,000
$0.0221
30,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount