Manufacturer Part #
SWM30-24-EV-P5
SWM30-E Series 36 W 24 V Level VI 2 Prong Vertical Wall Mount Adapter
Product Specification Section
CUI Inc SWM30-24-EV-P5 - Product Specification
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
CUI Inc SWM30-24-EV-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 30W |
Output Voltage: | 24V |
Efficiency / MEPS: | Level VI |
Output Current: | 1.5A |
Input Voltage (VAC): | 90VAC to 264VAC |
Dimension: | 75.9 x 42.9 x 29.5 mm |
Ripple & Noise: | 350mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$17.88
3
$17.66
10
$17.42
20
$17.28
40+
$17.03
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Wall Mount