text.skipToContent text.skipToNavigation

Manufacturer Part #

APDA3020LSYCK/J3-PF

Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APDA3020LSYCK/J3-PF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.85V
Forward (Drive) Current: 2mA
Intensity: 500mcd
Viewing Angle: 10°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  3mm x L  2.8mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
2,000
$0.144
4,000+
$0.141
Product Variant Information section