Manufacturer Part #
ASPI-M3015-1R5M-T
ASPI-M Series 3 x 3 x 1.5 mm 1.5 uH ±20% 46 mOhm SMT Miniature Inductor
Product Specification Section
Abracon ASPI-M3015-1R5M-T - Product Specification
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
Abracon ASPI-M3015-1R5M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 46mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount