Manufacturer Part #
PV7F2Y0SS-311
PV7 Series SPDT Red LED Ring Flat Flush Button IP65 Anti-Vandal Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV7F2Y0SS-311 - Product Specification
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
E-Switch PV7F2Y0SS-311 - Technical Attributes
Attributes Table
| Rated Voltage: | 48V |
| Contact Current-Max: | 2A |
| Switch Operation: | On-Mom/Off-Mom |
| Circuitry: | DPST |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Red |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Features & Applications
E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.
APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment
FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20
$15.15
40+
$14.95
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount