text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-18-5PXDN-TR

CSM-7XDN Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal

Product Specification Section
ECS Inc. ECS-80-18-5PXDN-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
688
USA:
688
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
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
$0.72
USD
Quantity
Unit Price
1
$0.715
10
$0.625
40
$0.565
150
$0.515
500+
$0.465