Manufacturer Part #
AQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Product Specification Section
Panasonic Industry AQY280S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AQY280S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 2 |
Output Voltage: | 350V |
On-state Resistance-Max: | 25Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.3ms |
Turn-off Delay Time: | 0.5ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.69
40
$0.67
100
$0.655
250
$0.64
500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount