Manufacturer Part #
TNPW06033K01BEEA
TNPW Series 0603 0.125 W 3.01 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
Product Specification Section
Vishay TNPW06033K01BEEA - Product Specification
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
Vishay TNPW06033K01BEEA - Technical Attributes
Attributes Table
Resistance: | 3.01kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/K |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,862
USA:
3,862
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.39
20
$0.31
100
$0.265
500
$0.225
2,500+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount