Manufacturer Part #
67996-410HLF
2 Row 10 Position 2.54 mm Pitch Unshrouded Through Hole Male Pin Header
Product Specification Section
Amphenol Communications Solutions 67996-410HLF - Product Specification
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
Amphenol Communications Solutions 67996-410HLF - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Voltage Rating: | 1500V |
Current Rating: | 3A |
Contact Plating: | Tin |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
400+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Through Hole