Manufacturer Part #
PMZB390UNEYL
PMZB390UNE Series 30 V 900 mA Surface Mount N-Channel TrenchMOS FET - DFN1006B-3
Product Specification Section
Nexperia PMZB390UNEYL - Product Specification
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
Nexperia PMZB390UNEYL - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 470mΩ |
Rated Power Dissipation: | 350mW |
Qg Gate Charge: | 0.8nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 0.9A |
Turn-on Delay Time: | 4ns |
Turn-off Delay Time: | 12ns |
Rise Time: | 8ns |
Fall Time: | 3ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.7V |
Input Capacitance: | 41pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0451
20,000
$0.0445
40,000
$0.0438
50,000
$0.0436
150,000+
$0.0423
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount