Manufacturer Part #
ACM-21-900M-T
ACM-21 Series 90 Ohm 400 mA 300 mOhm DCR SMT Wirewound Common Mode Choke
Product Specification Section
Abracon ACM-21-900M-T - Product Specification
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
Abracon ACM-21-900M-T - Technical Attributes
Attributes Table
Impedance: | 90Ω |
Rated Current: | 400mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 300mΩ |
Test Frequency: | 100MHz |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 1.4mm x L 2mm x W 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.146
4,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount