Manufacturer Part #
SD103AW-13-F
Diode Schottky 40V 0.35A Automotive 2-Pin SOD-123 T/R
Product Specification Section
Diodes Incorporated SD103AW-13-F - Product Specification
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
Diodes Incorporated SD103AW-13-F - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 350mA |
Peak Current-Max: | 5µA |
Reverse Voltage-Max [Vrrm]: | 40V |
Forward Voltage: | 600mV |
Diode Capacitance-Max: | 28pF |
Reverse Recovery Time-Max: | 10ns |
Thermal Resistance: | 340°C/W |
Operating Temp Range: | -65°C to +125°C |
Power Dissipation: | 367mW |
Configuration: | Single |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.051
20,000
$0.0502
30,000+
$0.0493
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount