Manufacturer Part #
76PRB02ST
DIP Switch, SPST, side actuated (up is on), 2 position, tape seal, RoHS Complian
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 76PRB02ST - Product Specification
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
Grayhill 76PRB02ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Piano |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 50mA |
| Insulation Resistance: | 5GΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$2.59
70
$2.56
105
$2.54
140
$2.53
175+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole