text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D681

V Series 560 VDC 420 V RMS 680 V 5 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D681 - Technical Attributes
Attributes Table
Capacitance: 320pF
Clamping Voltage-Max: 1120V
Peak Output Current: 5000A
Rated Voltage: 560|V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Energy: 190J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.305
4,000
$0.30
15,000+
$0.29
Product Variant Information section