Manufacturer Part #
WLA.01
WLA.01 2.4GHz Ceramic SMD Loop Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas WLA.01 - Product Specification
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
Taoglas WLA.01 - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 1dBi |
| VSWR: | 2 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Rated Power: | 5W |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 2.4GHz to 2.5GHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount