Manufacturer Part #
74LVC1G07GX4Z
74LVC Series 5.5 V 50 mA SMT Buffer with Open-Drain Output - X2SON-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1831 | ||||||||||
Product Specification Section
Nexperia 74LVC1G07GX4Z - Product Specification
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
Nexperia 74LVC1G07GX4Z - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 1 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 0.15W |
| Propagation Delay: | 1.6ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| Low Level Output Current: | 32mA |
| No of Pins: | 4 |
| Quiescent Current: | 0.1µA |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount