Manufacturer Part #
S1W0-5050407006-0000005S-00002
5050 6V 8Chip 4000K 70CRI
Product Specification Section
Seoul Semiconductor S1W0-5050407006-0000005S-00002 - Product Specification
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
Seoul Semiconductor S1W0-5050407006-0000005S-00002 - Technical Attributes
Attributes Table
Application: | Architectural/Decorative/General Lighting |
Family: | 5050 |
Type of White: | Neutral |
Color: | White |
CRI: | 70 |
CCT: | 4000K |
SDCM: | 5 |
Flux: | 688lm |
Test Current: | 640mA |
Forward (Drive) Current: | 800mA |
Forward Voltage: | 6.4V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount