text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D470

V Series 38 VDC 30 V RMS 47 V 2 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D470 - Technical Attributes
Attributes Table
Capacitance: 6750pF
Clamping Voltage-Max: 93V
Peak Output Current: 2kA
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42V to 52V
Energy: 14J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.16
3,000
$0.156
5,000
$0.155
10,000
$0.153
20,000+
$0.15
Product Variant Information section