Manufacturer Part #
LPC2366FBD100K
ARM7 w/ 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
NXP LPC2366FBD100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC2366FBD100K - Technical Attributes
Attributes Table
| Family Name: | LPC23xx |
| Core Processor: | ARM7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 58kB |
| Speed: | 72MHz |
| No of I/O Lines: | 70 |
| InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SPI/SSI/SSP/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/I2S/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 6-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,961
USA:
14,961
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$9.64
4
$9.50
15
$9.38
25
$9.33
50+
$9.18
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount