Manufacturer Part #
1-640383-0
MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header
Product Specification Section
TE Connectivity 1-640383-0 - Product Specification
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
TE Connectivity 1-640383-0 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 3.96 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 7A |
Contact Plating: | Tin |
Material: | Polyester |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.37
75
$0.36
250
$0.355
750
$0.345
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole