text.skipToContent text.skipToNavigation

Manufacturer Part #

929002723713

Fortimo LED Strip VO LV3 44in 8100lm 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2423
Product Specification Section
Signify North America 929002723713 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 7490lm
Typical Flux: 8100lm
Nominal Current: 1200mA
Maximum Current: 1950mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
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
$9.44
USD
Quantity
Unit Price
1
$9.44
4
$9.31
15
$9.19
25
$9.14
50+
$8.99