DESD5V0S1BAQ-7 in Reel by Diodes Incorporated | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD5V0S1BAQ-7

General Protection PP SOD323 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Diodes Incorporated DESD5V0S1BAQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Power Dissipation: 0.2W
Peak Output Current: 12A
Reverse Leakage Current: 5nA
Peak Power: 130W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 35pF
Breakdown Voltage-Max: 9.5V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,658,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$96.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0312
15,000
$0.0308
60,000
$0.0299
90,000+
$0.0293
Product Variant Information section