Manufacturer Part #
BAV199W,115
BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323
Product Specification Section
Nexperia BAV199W,115 - Product Specification
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
Nexperia BAV199W,115 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 80nA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 240mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 135mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0199
9,000
$0.0195
15,000
$0.0192
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount