Manufacturer Part #
NTA4151PT1G
Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-75-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
onsemi NTA4151PT1G - Product Specification
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
onsemi NTA4151PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -20V |
| Drain-Source On Resistance-Max: | 1Ω |
| Rated Power Dissipation: | 313mW |
| Qg Gate Charge: | 2.1nC |
| Gate-Source Voltage-Max [Vgss]: | 6V |
| Drain Current: | -760mA |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 29ns |
| Rise Time: | 8.2ns |
| Fall Time: | 20.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -1.2V |
| Technology: | Si |
| Height - Max: | 0.8mm |
| Length: | 1.7mm |
| Input Capacitance: | 156pF |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0249
12,000
$0.0243
45,000
$0.0236
90,000
$0.0233
225,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount