Manufacturer Part #
CBRHDSH2-100 TR13 PBFREE
CBRHDSH2 Series 2 A 100 V Single Phase Schottky Bridge Rectifier Gull Wing SMD-4
Product Specification Section
Central Semiconductor CBRHDSH2-100 TR13 PBFREE - Product Specification
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
Central Semiconductor CBRHDSH2-100 TR13 PBFREE - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 100V |
Peak Current-Max: | 4µA |
RMS Voltage-Max: | 70V |
Average Forward Current-Max: | 2A |
Forward Voltage: | 0.84V |
DC Blocking Voltage: | 100V |
Operating Temp Range: | -50°C to +125°C |
Storage Temperature Range: | -50°C to +150°C |
Moisture Sensitivity Level: | 1 |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount